
BP5718A12 | |
|---|---|
DigiKey Part Number | BP5718A12-ND |
Manufacturer | |
Manufacturer Product Number | BP5718A12 |
Description | AC/DC CONVERTER 12V 12W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1A 80 ~ 138 VAC Input |
Category | Power (Watts) 12 W |
Manufacturer Rohm Semiconductor | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -25°C ~ 80°C (With Derating) |
Part Status Obsolete | Efficiency 83% |
Type Enclosed | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 11-SIP Module, 7 Leads |
Voltage - Input 80 ~ 138 VAC | Size / Dimension 1.28" L x 0.37" W x 0.85" H (32.5mm x 9.5mm x 21.5mm) |
Voltage - Output 1 12V | Line Regulation 5mV |
Current - Output (Max) 1A | Load Regulation 58mV |

