
BP5717 | |
|---|---|
DigiKey Part Number | BP5717-ND |
Manufacturer | |
Manufacturer Product Number | BP5717 |
Description | AC/DC CONVERTER 12V 18W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1.5A 80 ~ 138 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 138 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 18 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 80°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module, 8 Leads | |
Size / Dimension | 1.47" L x 0.37" W x 0.96" H (37.4mm x 9.3mm x 24.3mm) | |
Approval Agency | - | |
Line Regulation | 2mV | |
Load Regulation | 5mV | |
Weight | - |

