
BP5716 | |
|---|---|
DigiKey Part Number | BP5716-ND |
Manufacturer | |
Manufacturer Product Number | BP5716 |
Description | AC/DC CONVERTER 12V 12W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1A 80 ~ 120 VAC Input |
Category | Power (Watts) 12 W |
Manufacturer Rohm Semiconductor | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -25°C ~ 80°C (With Derating) |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 8-SIP Module, 5 Leads |
Number of Outputs 1 | Size / Dimension 0.94" L x 0.40" W x 1.00" H (24.0mm x 10.1mm x 25.5mm) |
Voltage - Input 80 ~ 120 VAC | Line Regulation 10mV |
Voltage - Output 1 12V | Load Regulation 58mV |
Current - Output (Max) 1A |

