
BP5512A | |
|---|---|
DigiKey Part Number | BP5512A-ND |
Manufacturer | |
Manufacturer Product Number | BP5512A |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 6.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Packaging Bulk | Voltage - Isolation 2.3 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -20°C ~ 85°C |
Number of Outputs 1 | Efficiency 62% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 6.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Output 1 | Size / Dimension 1.11" L x 0.68" W x 0.84" H (28.2mm x 17.2mm x 21.4mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ITW0505SA | XP Power | 72 | 1470-2637-5-ND | 8,67000 € | Similar |


