BP5510-24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XP Power
In Stock: 20
Unit Price: 21,28000 €
Datasheet
Isolated Module DC DC Converter 1 Output 24V 200mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP5510-24

DigiKey Part Number
BP5510-24-ND
Manufacturer
Manufacturer Product Number
BP5510-24
Description
DC DC CONVERTER 24V 5W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 200mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
5 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-20°C ~ 80°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
11-SIP Module, 7 Leads
Size / Dimension
1.28" L x 0.54" W x 0.95" H (32.6mm x 13.6mm x 24.2mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes