
BP5324A | |
|---|---|
DigiKey Part Number | BP5324A-ND |
Manufacturer | |
Manufacturer Product Number | BP5324A |
Description | IC REG BOOST 12V 250MA 12SIP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive, Isolation Capable Fixed 12V 1 Output 250mA (Switch) 12-SIP, 8 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -25°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 12-SIP | |
Base Product Number |

