
BP5311XA | |
|---|---|
DigiKey Part Number | BP5311XA-ND |
Manufacturer | |
Manufacturer Product Number | BP5311XA |
Description | IC REG CONV LCD 1OUT 9SIP |
Customer Reference | |
Detailed Description | - Converter, LCD Voltage Regulator IC 1 Output 9-SIP (L forming) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Converter, LCD | |
Voltage - Input | 4.5V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 29.5V | |
Operating Temperature | 0°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP, 7 Leads, Formed Leads | |
Supplier Device Package | 9-SIP (L forming) | |
Base Product Number |

