
BP5234A33 | |
|---|---|
DigiKey Part Number | BP5234A33-ND |
Manufacturer | |
Manufacturer Product Number | BP5234A33 |
Description | DC DC CONVERTER 3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 4A 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 4A |
Mfr | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, SCP |
Part Status Obsolete | Operating Temperature -20°C ~ 55°C |
Type Non-Isolated PoL Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 10-SIP Module, 9 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 1.52" L x 0.49" W x 0.93" H (38.5mm x 12.5mm x 23.5mm) |
Voltage - Output 1 | Base Product Number |

