Non-Isolated PoL Module DC DC Converter 1 Output 5V 150mA 10V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP5225

DigiKey Part Number
BP5225-ND
Manufacturer
Manufacturer Product Number
BP5225
Description
DC DC CONVERTER 5V 0.15A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 150mA 10V - 26.4V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
150mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-20°C ~ 80°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
5-SIP, 4 Leads
Size / Dimension
0.67" L x 0.38" W x 0.66" H (17.0mm x 9.7mm x 16.8mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.