Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 300mA 7V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP5224-33

DigiKey Part Number
BP5224-33-ND
Manufacturer
Manufacturer Product Number
BP5224-33
Description
DC DC CONVERTER 3.3V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 300mA 7V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
300mA
Applications
ITE (Commercial)
Features
OCP
Operating Temperature
-20°C ~ 80°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
6-SIP Module, 5 Leads
Size / Dimension
0.70" L x 0.38" W x 0.71" H (17.8mm x 9.7mm x 18.1mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.