
BP5222A | |
|---|---|
DigiKey Part Number | BP5222A-ND |
Manufacturer | |
Manufacturer Product Number | BP5222A |
Description | DC DC CONVERTER 12V 6W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 15V - 38V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 38V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 8 Leads | |
Size / Dimension | 1.10" L x 0.47" W x 0.77" H (28.0mm x 12.0mm x 19.5mm) | |
Base Product Number |

