
BP5085-15 | |
|---|---|
DigiKey Part Number | BP5085-15-ND |
Manufacturer | |
Manufacturer Product Number | BP5085-15 |
Description | AC/DC CONVERTER 15V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V 80mA, 350mA 159 ~ 253 VAC Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 80mA, 350mA |
Manufacturer Rohm Semiconductor | Power (Watts) 3 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -20°C ~ 80°C (With Derating) |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 16-SIP Module, 8 Leads |
Number of Outputs 2 | Size / Dimension 1.91" L x 0.55" W x 0.87" H (48.5mm x 14.0mm x 22.0mm) |
Voltage - Input 159 ~ 253 VAC | Line Regulation 100mV |
Voltage - Output 1 15V | Load Regulation 50mV |

