Enclosed AC DC Converters 2 Output 15V 80mA, 350mA 80 ~ 120 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP5081A15

DigiKey Part Number
BP5081A15-ND
Manufacturer
Manufacturer Product Number
BP5081A15
Description
AC/DC CONVERTER 15V 3W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V 80mA, 350mA 80 ~ 120 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tray
Part Status
Obsolete
Type
Enclosed
Number of Outputs
2
Voltage - Input
80 ~ 120 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
80mA, 350mA
Power (Watts)
3 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 80°C (With Derating)
Efficiency
-
Mounting Type
Through Hole
Package / Case
14-SIP Module, 8 Leads
Size / Dimension
1.59" L x 0.49" W x 0.85" H (40.5mm x 12.4mm x 21.5mm)
Approval Agency
-
Line Regulation
100mV
Load Regulation
50mV
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.