
BP5065C5 | |
|---|---|
DigiKey Part Number | BP5065C5-ND |
Manufacturer | |
Manufacturer Product Number | BP5065C5 |
Description | AC/DC CONVERTER -5V 1W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output -5V 100mA 80 ~ 120 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 120 VAC | |
Voltage - Output 1 | -5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -20°C ~ 80°C (With Derating) | |
Efficiency | 50% | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 5 Leads | |
Size / Dimension | 1.03" L x 0.28" W x 0.60" H (26.1mm x 7.2mm x 15.2mm) | |
Approval Agency | - | |
Line Regulation | 50mV | |
Load Regulation | 70mV | |
Weight | - |

