
BP5062A | |
|---|---|
DigiKey Part Number | BP5062A-ND |
Manufacturer | |
Manufacturer Product Number | BP5062A |
Description | AC/DC CONVERTER -12V 6W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output -12V 500mA 80 ~ 127 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 127 VAC | |
Voltage - Output 1 | -12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -20°C ~ 80°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module, 7 Leads | |
Size / Dimension | 1.36" L x 0.39" W x 0.85" H (34.5mm x 9.9mm x 21.5mm) | |
Approval Agency | - | |
Line Regulation | 50mV | |
Load Regulation | 70mV | |
Weight | - |

