
BP5047B15 | |
|---|---|
DigiKey Part Number | BP5047B15-ND |
Manufacturer | |
Manufacturer Product Number | BP5047B15 |
Description | AC/DC CONVERTER 15.2V 2W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15.2V 150mA 170 ~ 304 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Manufacturer Rohm Semiconductor | Applications ITE (Commercial) |
Series | Operating Temperature -20°C ~ 80°C (With Derating) |
Packaging Tray | Efficiency 75% |
Part Status Obsolete | Mounting Type Through Hole |
Type Enclosed | Package / Case 10-SIP Module, 5 Leads |
Number of Outputs 1 | Size / Dimension 1.28" L x 0.40" W x 0.75" H (32.5mm x 10.1mm x 19.1mm) |
Voltage - Input 170 ~ 304 VAC | Line Regulation 50mV |
Voltage - Output 1 15.2V | Load Regulation 50mV |
Current - Output (Max) 150mA |

