
BP5041B15 | |
|---|---|
DigiKey Part Number | BP5041B15-ND |
Manufacturer | |
Manufacturer Product Number | BP5041B15 |
Description | AC/DC CONVERTER 15V 1W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 80mA 160 ~ 276 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 160 ~ 276 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 80mA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 80°C (With Derating) | |
Efficiency | 64% | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP Module, 5 Leads | |
Size / Dimension | 1.28" L x 0.45" W x 0.76" H (32.5mm x 11.5mm x 19.3mm) | |
Approval Agency | - | |
Line Regulation | 50mV | |
Load Regulation | 50mV | |
Weight | - |

