Enclosed AC DC Converters 1 Output 24V 50mA 80 ~ 138 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP5034D24

DigiKey Part Number
BP5034D24-ND
Manufacturer
Manufacturer Product Number
BP5034D24
Description
AC/DC CONVERTER 24V 1W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 50mA 80 ~ 138 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Manufacturer
Rohm Semiconductor
Applications
ITE (Commercial)
Series
Operating Temperature
-20°C ~ 80°C (With Derating)
Packaging
Tray
Efficiency
72%
Part Status
Obsolete
Mounting Type
Through Hole
Type
Enclosed
Package / Case
10-DIP Module, 9 Leads
Number of Outputs
1
Size / Dimension
1.11" L x 0.39" W x 0.62" H (28.2mm x 10.0mm x 15.7mm)
Voltage - Input
80 ~ 138 VAC
Line Regulation
20mV
Voltage - Output 1
24V
Load Regulation
50mV
Current - Output (Max)
50mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.