
BP5033-12 | |
|---|---|
DigiKey Part Number | BP5033-12-ND |
Manufacturer | |
Manufacturer Product Number | BP5033-12 |
Description | AC/DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 100mA 113 ~ 170 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 113 ~ 170 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Efficiency | 69% | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP Module, 8 Leads | |
Size / Dimension | 1.11" L x 0.41" W x 0.61" H (28.2mm x 10.5mm x 15.5mm) | |
Approval Agency | - | |
Line Regulation | 20mV | |
Load Regulation | 10mV | |
Weight | - |

