
BP5029 | |
|---|---|
DigiKey Part Number | BP5029-ND |
Manufacturer | |
Manufacturer Product Number | BP5029 |
Description | IC REG BUCK 5V 300MA 6SIP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 300mA 6-SIP, 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -10°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 6-SIP | |
Base Product Number |

