
BP5013 | |
|---|---|
DigiKey Part Number | BP5013-ND |
Manufacturer | |
Manufacturer Product Number | BP5013 |
Description | AC/DC CONVERTER -12V 12W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output -12V 1A 80 ~ 120 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 120 VAC | |
Voltage - Output 1 | -12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 14-SIP Module, 10 Leads | |
Size / Dimension | 1.52" L x 0.44" W x 0.91" H (38.5mm x 11.2mm x 23.2mm) | |
Approval Agency | - | |
Line Regulation | 3mV | |
Load Regulation | 13mV | |
Weight | - |

