
BP5011 | |
|---|---|
DigiKey Part Number | BP5011-ND |
Manufacturer | |
Manufacturer Product Number | BP5011 |
Description | AC/DC CONVERTER -5V 1W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output -5V 200mA 60 ~ 120 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 60 ~ 120 VAC | |
Voltage - Output 1 | -5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Efficiency | 68% | |
Mounting Type | Through Hole | |
Package / Case | 13-SIP Module, 9 Leads | |
Size / Dimension | 1.38" L x 0.32" W x 0.69" H (35.1mm x 8.1mm x 17.4mm) | |
Approval Agency | - | |
Line Regulation | 10mV | |
Load Regulation | 10mV | |
Weight | - |

