
BP3621 | |
|---|---|
DigiKey Part Number | 846-BP3621-ND |
Manufacturer | |
Manufacturer Product Number | BP3621 |
Description | RF TXRX MOD ISM<1GHZ CHIP SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 13.56MHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | 13.56MHz | |
Data Rate | 212kbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | 160mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -10°C ~ 50°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,80000 € | 31,80 € |
| Unit Price without VAT: | 31,80000 € |
|---|---|
| Unit Price with VAT: | 37,84200 € |


