



BP35C5 | |
|---|---|
DigiKey Part Number | 846-BP35C5TR-ND - Tape & Reel (TR) 846-BP35C5CT-ND - Cut Tape (CT) 846-BP35C5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BP35C5 |
Description | RF TXRX MODULE WISUN FAN SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Wi-SUN FAN Transceiver Module 902MHz ~ 928MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -105dBm |
Mfr | Serial Interfaces GPIO, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part ML7436N |
DigiKey Programmable Not Verified | Voltage - Supply 2.6V ~ 3.6V |
RF Family/Standard Wi-SUN FAN | Current - Receiving 20mA |
Modulation GFSK | Current - Transmitting 40mA |
Frequency 902MHz ~ 928MHz | Mounting Type Surface Mount |
Data Rate 300kbps | Operating Temperature -30°C ~ 85°C |
Power - Output 13.8dBm | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 € | 31,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 25,80084 € | 20.640,67 € |
| Unit Price without VAT: | 31,58000 € |
|---|---|
| Unit Price with VAT: | 37,58020 € |




