
BP359B | |
|---|---|
DigiKey Part Number | 846-BP359B-ND |
Manufacturer | |
Manufacturer Product Number | BP359B |
Description | RF TXRX MODULE WIFI CHIP SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 15dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | SPI, UART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | BP3580 | |
Memory Size | 288kB Flash | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Receiving | 230mA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 34-SMD Module |

