
BM94803AEKU-Z | |
|---|---|
DigiKey Part Number | BM94803AEKU-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM94803AEKU-Z |
Description | IC AUDIO SIGNAL PROCESSOR |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor Channel 128-HTQFP (14x14) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V, 3.3V |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 128-TQFP Exposed Pad |
Function Audio Signal Processor | Supplier Device Package 128-HTQFP (14x14) |
Applications Consumer Audio | Base Product Number |
Interface I2C, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 12,79790 € | 11.518,11 € |
| Unit Price without VAT: | 12,79790 € |
|---|---|
| Unit Price with VAT: | 15,22950 € |

