
BM92A13MWV-ZE2 | |
|---|---|
DigiKey Part Number | BM92A13MWV-ZE2TR-ND - Tape & Reel (TR) BM92A13MWV-ZE2CT-ND - Cut Tape (CT) BM92A13MWV-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM92A13MWV-ZE2 |
Description | IC PD CTLR USB TYPE-C 40UQFN |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC UQFN040V5050 |
Datasheet | Datasheet |
EDA/CAD Models | BM92A13MWV-ZE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 4.75V ~ 20V | |
Operating Temperature | -30°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | UQFN040V5050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,09700 € | 20,97 € |
| 25 | 1,92240 € | 48,06 € |
| 100 | 1,73050 € | 173,05 € |
| 250 | 1,63904 € | 409,76 € |
| 500 | 1,58390 € | 791,95 € |
| 1.000 | 1,53853 € | 1.538,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,49064 € | 3.726,60 € |
| 5.000 | 1,46178 € | 7.308,90 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

