
BM81028AMWV-ZE2 | |
|---|---|
DigiKey Part Number | 846-BM81028AMWV-ZE2TR-ND - Tape & Reel (TR) 846-BM81028AMWV-ZE2CT-ND - Cut Tape (CT) 846-BM81028AMWV-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM81028AMWV-ZE2 |
Description | MULTI-CHANNEL SYSTEM POWER SUPPL |
Customer Reference | |
Detailed Description | TFT-LCD Monitors PMIC UQFN28V4040A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | TFT-LCD Monitors | |
Current - Supply | 3.2mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | UQFN28V4040A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,17700 € | 31,77 € |
| 25 | 2,92680 € | 73,17 € |
| 100 | 2,65190 € | 265,19 € |
| 250 | 2,52096 € | 630,24 € |
| 500 | 2,44202 € | 1.221,01 € |
| 1.000 | 2,37704 € | 2.377,04 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

