
BM81004MUV-ZE2 | |
|---|---|
DigiKey Part Number | BM81004MUV-ZE2TR-ND - Tape & Reel (TR) BM81004MUV-ZE2CT-ND - Cut Tape (CT) BM81004MUV-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM81004MUV-ZE2 |
Description | 12V INPUT MULTI-CHANNEL SYSTEM P |
Customer Reference | |
Detailed Description | TFT-LCD Panels PMIC VQFN048V7070 |
Datasheet | Datasheet |
EDA/CAD Models | BM81004MUV-ZE2 Models |
Category | Voltage - Supply 8.6V ~ 14V |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-VFQFN Exposed Pad |
Applications TFT-LCD Panels | Supplier Device Package VQFN048V7070 |
Current - Supply 5.4mA | Base Product Number |

