BM67220FV-CE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,54084 €
Datasheet
General Purpose Digital Isolator 2500Vrms 2 Channel 35kV/µs (Typ) CMTI 20-SSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM67220FV-CE2

DigiKey Part Number
BM67220FV-CE2TR-ND - Tape & Reel (TR)
BM67220FV-CE2CT-ND - Cut Tape (CT)
BM67220FV-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM67220FV-CE2
Description
DGTL ISOLTR 2.5KV 2CH GP 20-SSOP
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 35kV/µs (Typ) CMTI 20-SSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
35kV/µs (Typ)
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
45ns, 45ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
4.5V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SSOP-BW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,07000 €4,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,26245 €4.524,90 €
Manufacturers Standard Package
Unit Price without VAT:4,07000 €
Unit Price with VAT:4,84330 €