


BM63574S-VA | |
|---|---|
DigiKey Part Number | 846-BM63574S-VA-ND |
Manufacturer | |
Manufacturer Product Number | BM63574S-VA |
Description | IGBT IPM 600V 15A 25-PWRDIP MOD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 25-PowerDIP Module (1.134", 28.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 25-PowerDIP Module (1.134", 28.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,30000 € | 21,30 € |
| Unit Price without VAT: | 21,30000 € |
|---|---|
| Unit Price with VAT: | 25,34700 € |

