Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BM63573S-VC | |
|---|---|
DigiKey Part Number | 846-BM63573S-VC-ND |
Manufacturer | |
Manufacturer Product Number | BM63573S-VC |
Description | IGBT IPM 600V 10A 25-PWRDIP MOD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 25-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Rohm Semiconductor | Voltage 600 V |
Packaging Tube | Voltage - Isolation 1500Vrms |
Part Status Active | Mounting Type Through Hole |
Type IGBT | Package / Case 25-PowerDIP Module, Offset Leads |
Configuration 3 Phase Inverter | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM63363S-VC | Rohm Semiconductor | 0 | BM63363S-VC-ND | 13,16700 € | Parametric Equivalent |
| BM63373S-VC | Rohm Semiconductor | 0 | 846-BM63373S-VC-ND | 13,69317 € | Parametric Equivalent |
| BM63563S-VC | Rohm Semiconductor | 0 | BM63563S-VC-ND | 11,93583 € | Parametric Equivalent |
| BM63763S-VC | Rohm Semiconductor | 0 | 846-BM63763S-VC-ND | 11,88550 € | Parametric Equivalent |
| BM63963S-VC | Rohm Semiconductor | 60 | BM63963S-VC-ND | 20,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 11,27283 € | 676,37 € |
| Unit Price without VAT: | 11,27283 € |
|---|---|
| Unit Price with VAT: | 13,41467 € |



