


BM6249FS-E2 | |
|---|---|
DigiKey Part Number | 846-BM6249FS-E2TR-ND - Tape & Reel (TR) 846-BM6249FS-E2CT-ND - Cut Tape (CT) 846-BM6249FS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM6249FS-E2 |
Description | THIS 3-PHASE BRUSHLESS FAN MOTOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM SSOP-A54_36 |
Datasheet | Datasheet |
Category | Applications Fan Motor Driver |
Manufacturer Rohm Semiconductor | Current - Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 400V |
Part Status Active | Voltage - Load 600V |
Motor Type - Stepper Multiphase | Operating Temperature 150°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 54-SOP (0.449", 11.40mm Width), 36 Leads |
Output Configuration Half Bridge (3) | Supplier Device Package SSOP-A54_36 |
Interface PWM | Base Product Number |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,78000 € | 12,78 € |
| 10 | 10,09600 € | 100,96 € |
| 25 | 9,42560 € | 235,64 € |
| 100 | 8,69540 € | 869,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,95131 € | 7.951,31 € |
| Unit Price without VAT: | 12,78000 € |
|---|---|
| Unit Price with VAT: | 15,20820 € |

