


BM6246FS-E2 | |
|---|---|
DigiKey Part Number | 846-BM6246FS-E2TR-ND - Tape & Reel (TR) 846-BM6246FS-E2CT-ND - Cut Tape (CT) 846-BM6246FS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM6246FS-E2 |
Description | THIS 3-PHASE BRUSHLESS FAN MOTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS Logic SSOP-A54_36 |
Datasheet | Datasheet |
Category | Applications Fan Motor Driver |
Manufacturer Rohm Semiconductor | Current - Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 400V |
Part Status Active | Voltage - Load 600V |
Motor Type - Stepper Multiphase | Operating Temperature 150°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 54-SOP (0.449", 11.40mm Width), 36 Leads |
Output Configuration Half Bridge (3) | Supplier Device Package SSOP-A54_36 |
Interface Logic | Base Product Number |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,54000 € | 12,54 € |
| 10 | 9,90500 € | 99,05 € |
| 25 | 9,24440 € | 231,11 € |
| 100 | 8,51950 € | 851,95 € |
| 250 | 8,17384 € | 2.043,46 € |
| 500 | 7,96546 € | 3.982,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,57556 € | 8.575,56 € |
| Unit Price without VAT: | 12,54000 € |
|---|---|
| Unit Price with VAT: | 14,92260 € |

