
BM62300MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BM62300MUV-E2TR-ND - Tape & Reel (TR) 846-BM62300MUV-E2CT-ND - Cut Tape (CT) 846-BM62300MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM62300MUV-E2 |
Description | 3 HALL SENSORS THREE-PHASE BRUSH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM VQFN032V5050 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 10mA | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | VQFN032V5050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,36200 € | 23,62 € |
| 25 | 2,16800 € | 54,20 € |
| 100 | 1,95510 € | 195,51 € |
| 250 | 1,85360 € | 463,40 € |
| 500 | 1,79238 € | 896,19 € |
| 1.000 | 1,74204 € | 1.742,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,63969 € | 4.099,23 € |
| 5.000 | 1,60858 € | 8.042,90 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

