
BM61S40RFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BM61S40RFV-CE2TR-ND - Tape & Reel (TR) 846-BM61S40RFV-CE2CT-ND - Cut Tape (CT) 846-BM61S40RFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM61S40RFV-CE2 |
Description | DGTL ISO 2.5KV 1CH GT DVR 10SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 2500Vrms 1 Channel 10-SSOP-BW |
Datasheet | Datasheet |
Category | Current - Output High, Low 4A, 4A |
Mfr | Voltage - Output Supply 16V ~ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 2500Vrms | Package / Case 10-SSOP (0.315", 8.00mm Width) |
Common Mode Transient Immunity (Min) 100kV/µs | Supplier Device Package 10-SSOP-BW |
Propagation Delay tpLH / tpHL (Max) 65ns, 65ns | Approval Agency UL |
Pulse Width Distortion (Max) 60ns | Base Product Number |
Rise / Fall Time (Typ) 15ns, 15ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,04500 € | 30,45 € |
| 25 | 2,80480 € | 70,12 € |
| 100 | 2,53970 € | 253,97 € |
| 250 | 2,41332 € | 603,33 € |
| 500 | 2,33716 € | 1.168,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,17777 € | 3.266,66 € |
| 3.000 | 2,13309 € | 6.399,27 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

