
BM61M41RFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BM61M41RFV-CE2TR-ND - Tape & Reel (TR) 846-BM61M41RFV-CE2CT-ND - Cut Tape (CT) 846-BM61M41RFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM61M41RFV-CE2 |
Description | DGT ISO 3.75KV 1CH GT DVR 10SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 3750Vrms 1 Channel 10-SSOP-BW |
Datasheet | Datasheet |
EDA/CAD Models | BM61M41RFV-CE2 Models |
Category | Current - Output High, Low 4A, 4A |
Mfr | Voltage - Output Supply 9V ~ 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 10-SSOP (0.315", 8.00mm Width) |
Common Mode Transient Immunity (Min) 100kV/µs | Supplier Device Package 10-SSOP-BW |
Propagation Delay tpLH / tpHL (Max) 65ns, 65ns | Approval Agency UL |
Pulse Width Distortion (Max) 60ns | Base Product Number |
Rise / Fall Time (Typ) 15ns, 15ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,89900 € | 28,99 € |
| 25 | 2,66800 € | 66,70 € |
| 100 | 2,41410 € | 241,41 € |
| 250 | 2,29292 € | 573,23 € |
| 500 | 2,28990 € | 1.144,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,12980 € | 3.194,70 € |
| 3.000 | 2,08569 € | 6.257,07 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |









