
BM61M22BFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BM61M22BFJ-CE2TR-ND - Tape & Reel (TR) 846-BM61M22BFJ-CE2CT-ND - Cut Tape (CT) 846-BM61M22BFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM61M22BFJ-CE2 |
Description | ISOLATION VOLTAGE 2500VRMS 1CH G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 2500Vrms 2 Channel 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 60ns | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9V ~ 24V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,26700 € | 22,67 € |
| 25 | 2,08000 € | 52,00 € |
| 100 | 1,87400 € | 187,40 € |
| 250 | 1,77576 € | 443,94 € |
| 500 | 1,75518 € | 877,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,61648 € | 4.041,20 € |
| 5.000 | 1,58549 € | 7.927,45 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

