
BM60213FV-EVK001 | |
|---|---|
DigiKey Part Number | 846-BM60213FV-EVK001-ND |
Manufacturer | |
Manufacturer Product Number | BM60213FV-EVK001 |
Description | EVAL BOARD FOR BM60213 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BM60213 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | BM60213 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,45000 € | 21,45 € |
| 10 | 21,40700 € | 214,07 € |
| Unit Price without VAT: | 21,45000 € |
|---|---|
| Unit Price with VAT: | 25,52550 € |

