High-Side, Low-Side Gate Driver IC Non-Inverting 20-SSOP-BW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM60213FV-CE2

DigiKey Part Number
846-BM60213FV-CE2TR-ND - Tape & Reel (TR)
846-BM60213FV-CE2CT-ND - Cut Tape (CT)
846-BM60213FV-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM60213FV-CE2
Description
IC GATE DRVR HI/LOW SIDE 20SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting 20-SSOP-BW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 24V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
4.5A, 3.9A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
1200 V
Rise / Fall Time (Typ)
50ns, 50ns
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.240", 6.10mm Width)
Supplier Device Package
20-SSOP-BW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.708
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,18000 €4,18 €
103,18100 €31,81 €
252,93040 €73,26 €
1002,65500 €265,50 €
2502,52808 €632,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,32557 €4.651,14 €
Manufacturers Standard Package
Unit Price without VAT:4,18000 €
Unit Price with VAT:4,97420 €