
BM60052FV-CE2 | |
|---|---|
DigiKey Part Number | BM60052FV-CE2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM60052FV-CE2 |
Description | DGTL ISO 2.5KV 1CH GT DVR 28SSOP |
Customer Reference | |
Detailed Description | 5A Gate Driver Magnetic Coupling 2500Vrms 1 Channel 28-SSOP-BW |
Datasheet | Datasheet |
Category | Current - Peak Output 5A |
Mfr | Voltage - Output Supply 10V ~ 20V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 2500Vrms | Package / Case 28-SSOP (0.315", 8.00mm Width) |
Common Mode Transient Immunity (Min) 100kV/µs | Supplier Device Package 28-SSOP-BW |
Rise / Fall Time (Typ) 50ns, 50ns | Approval Agency UR |

