
BM521Q25F-GE2 | |
|---|---|
DigiKey Part Number | BM521Q25F-GE2TR-ND - Tape & Reel (TR) BM521Q25F-GE2CT-ND - Cut Tape (CT) BM521Q25F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM521Q25F-GE2 |
Description | IC LED DRIVER OFFL 400UA 8SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Dimming 400µA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BM521Q25F-GE2 Models |
Category | Current - Output / Channel 400µA |
Manufacturer Rohm Semiconductor | Frequency 300kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOP |
Voltage - Supply (Min) 8.9V | Base Product Number |
Voltage - Supply (Max) 25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,59800 € | 15,98 € |
| 100 | 1,09780 € | 109,78 € |
| 500 | 0,88404 € | 442,02 € |
| 1.000 | 0,81536 € | 815,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,83897 € | 2.097,43 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

