LED Driver IC 1 Output AC DC Offline Switcher Flyback No Dimming 2.6A 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM520Q15F-GE2

DigiKey Part Number
846-BM520Q15F-GE2TR-ND - Tape & Reel (TR)
846-BM520Q15F-GE2CT-ND - Cut Tape (CT)
846-BM520Q15F-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM520Q15F-GE2
Description
IC LED DVR OFLN SWITCH 2.6A 8SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback No Dimming 2.6A 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BM520Q15F-GE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
8.9V
Voltage - Supply (Max)
26V
Voltage - Output
-
Current - Output / Channel
2.6A
Frequency
200kHz
Dimming
No
Applications
LED Lighting
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,95500 €9,55 €
250,86640 €21,66 €
1000,76910 €76,91 €
2500,72268 €180,67 €
5000,69466 €347,33 €
1.0000,68733 €687,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,64729 €1.618,23 €
5.0000,63263 €3.163,15 €
7.5000,62528 €4.689,60 €
12.5000,61715 €7.714,38 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €