
BM3GQ1A2MUV-LBZ | |
|---|---|
DigiKey Part Number | 846-BM3GQ1A2MUV-LBZTR-ND - Tape & Reel (TR) 846-BM3GQ1A2MUV-LBZCT-ND - Cut Tape (CT) 846-BM3GQ1A2MUV-LBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM3GQ1A2MUV-LBZ |
Description | QUASI-RESONANT AC/DC CONVERTER B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 35kHz ~ 120kHz VQFN41V8080K |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 7.4V ~ 55V |
Manufacturer Rohm Semiconductor | Frequency - Switching 35kHz ~ 120kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C |
Internal Switch(s) Yes | Package / Case 41-PowerVFQFN |
Voltage - Breakdown 650V | Supplier Device Package VQFN41V8080K |
Topology Flyback, Secondary Side SR | Mounting Type Surface Mount |
Voltage - Start Up 7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,73000 € | 11,73 € |
| 10 | 9,23800 € | 92,38 € |
| 25 | 8,61560 € | 215,39 € |
| 100 | 7,93230 € | 793,23 € |
| 250 | 7,91132 € | 1.977,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 6,97509 € | 34.875,45 € |
| Unit Price without VAT: | 11,73000 € |
|---|---|
| Unit Price with VAT: | 13,95870 € |

