BM3G007MUV-EVK-003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM3G007MUV-EVK-003

DigiKey Part Number
846-BM3G007MUV-EVK-003-ND
Manufacturer
Manufacturer Product Number
BM3G007MUV-EVK-003
Description
EVAL BOARD FOR BM3G007
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
BM3G007 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
cms-part-status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
No
Utilized IC / Part
BM3G007
Primary Attributes
6.25 ~ 35V Supply
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,10000 €23,10 €
Manufacturers Standard Package
cms-vat-exclude-title:23,10000 €
Unit Price with VAT:27,48900 €