
BM2SC125FP2-LBZE2 | |
|---|---|
DigiKey Part Number | 846-BM2SC125FP2-LBZE2TR-ND - Tape & Reel (TR) 846-BM2SC125FP2-LBZE2CT-ND - Cut Tape (CT) 846-BM2SC125FP2-LBZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2SC125FP2-LBZE2 |
Description | QUASI-RESONANT AC/DC CONVERTER B |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 120kHz TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 1700V | |
Topology | Flyback | |
Voltage - Start Up | 19.5 V | |
Voltage - Supply (Vcc/Vdd) | 15V ~ 27.5V | |
Duty Cycle | - | |
Frequency - Switching | 120kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263-7 | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,29000 € | 9,29 € |
| 10 | 7,26900 € | 72,69 € |
| 25 | 6,76280 € | 169,07 € |
| 100 | 6,20690 € | 620,69 € |
| 250 | 5,94184 € | 1.485,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,78212 € | 2.891,06 € |
| 1.000 | 5,65063 € | 5.650,63 € |
| 1.500 | 5,58479 € | 8.377,18 € |
| Unit Price without VAT: | 9,29000 € |
|---|---|
| Unit Price with VAT: | 11,05510 € |

