


BM2SC123FP2-LBZE2 | |
|---|---|
DigiKey Part Number | 846-BM2SC123FP2-LBZE2TR-ND - Tape & Reel (TR) 846-BM2SC123FP2-LBZE2CT-ND - Cut Tape (CT) 846-BM2SC123FP2-LBZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2SC123FP2-LBZE2 |
Description | IC OFFLINE SW FLYBACK TO263-7 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 120kHz TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | BM2SC123FP2-LBZE2 Models |
Category | Frequency - Switching 120kHz |
Manufacturer Rohm Semiconductor | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features EN, Frequency Control, Soft Start |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Output Isolation Isolated | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Internal Switch(s) Yes | Supplier Device Package TO-263-7 |
Voltage - Breakdown 1700V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Supply (Vcc/Vdd) 15V ~ 27.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 € | 11,16 € |
| 10 | 8,77400 € | 87,74 € |
| 25 | 8,17920 € | 204,48 € |
| 100 | 7,52490 € | 752,49 € |
| 250 | 7,49000 € | 1.872,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,02508 € | 3.512,54 € |
| 1.000 | 6,87039 € | 6.870,39 € |
| Unit Price without VAT: | 11,16000 € |
|---|---|
| Unit Price with VAT: | 13,28040 € |

