Converter Offline Flyback Topology 120kHz TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 120kHz TO-263-7
High accuracy current monitoring contributes to improved application reliability

BM2SC122FP2-LBZE2

DigiKey Part Number
846-BM2SC122FP2-LBZE2TR-ND - Tape & Reel (TR)
846-BM2SC122FP2-LBZE2CT-ND - Cut Tape (CT)
846-BM2SC122FP2-LBZE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM2SC122FP2-LBZE2
Description
IC OFFLINE SW FLYBACK TO263-7
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 120kHz TO-263-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
120kHz
Manufacturer
Rohm Semiconductor
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
EN, Frequency Control, Soft Start
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Output Isolation
Isolated
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Internal Switch(s)
Yes
Supplier Device Package
TO-263-7
Voltage - Breakdown
1700V
Mounting Type
Surface Mount
Topology
Flyback
Base Product Number
Voltage - Supply (Vcc/Vdd)
15V ~ 27.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,53896 €3.769,48 €
Manufacturers Standard Package
Unit Price without VAT:7,53896 €
Unit Price with VAT:8,97136 €