
BM2SC121FP2-EVK-001 | |
|---|---|
DigiKey Part Number | 846-BM2SC121FP2-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BM2SC121FP2-EVK-001 |
Description | EVAL BOARD FOR BM2SC121 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BM2SC121 - 1 Non-Isolated Output AC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 48W | |
Voltage - Output | 24V | |
Current - Output | 2A | |
Voltage - Input | 210 ~ 480VAC, 300V ~ 900V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | BM2SC121 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,41000 € | 276,41 € |
| 10 | 238,39800 € | 2.383,98 € |
| 25 | 228,91160 € | 5.722,79 € |
| Unit Price without VAT: | 276,41000 € |
|---|---|
| Unit Price with VAT: | 328,92790 € |

