
BM2QH0A13FS-ZE2 | |
|---|---|
DigiKey Part Number | 846-BM2QH0A13FS-ZE2TR-ND - Tape & Reel (TR) 846-BM2QH0A13FS-ZE2CT-ND - Cut Tape (CT) 846-BM2QH0A13FS-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2QH0A13FS-ZE2 |
Description | PRIMARY SIDE FEEDBACK QUASI RESO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 120kHz 20-SSOPA_16A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 900V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Start Up | 9.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.6V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | 120kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SOP (0.213", 5.40mm Width), 16 Leads | |
Supplier Device Package | 20-SSOPA_16A | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72800 € | 17,28 € |
| 25 | 1,58000 € | 39,50 € |
| 100 | 1,41710 € | 141,71 € |
| 250 | 1,33936 € | 334,84 € |
| 500 | 1,30882 € | 654,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,22232 € | 2.444,64 € |
| 4.000 | 1,19621 € | 4.784,84 € |
| 6.000 | 1,18315 € | 7.098,90 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

